Parametric results for: 240-032-6-15sca4j2-18m1 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 240032615sca4j218m1
Select parts from the table below to compare.
Compare
Compare
240-0326-15SCA4J2-18M1
Glenair Inc
Check for Price No No Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER (LCP) B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 250VDC V YES 2.78 N 5 GΩ COMMERCIAL 24 AWG 24 AWG NO NO YES -55 °C 125 °C PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW GENERAL PURPOSE 50u inch SOLDER 0.322 inch 0.505 inch 0.935 inch GLENAIR INC compliant EAR99 8536.69.40.30
240-032-6-15SCA4J2-18M1
Glenair Inc
Check for Price No Active 15 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER B ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 250VDC V YES 2.78 N 5 GΩ 24 AWG 24 AWG NO NO YES MIL -55 °C 125 °C M22759/33 PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch CRIMP 0.322 inch 0.505 inch 0.935 inch GLENAIR INC compliant