Filter Your Search
1 - 1 of 1 results
|
240-032-2-31SPJ4K7-18K
Glenair Inc
|
Check for Price | Yes | Active | 31 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | AU ON NI | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/11 | PREASSEM CONN | Nickel (Ni) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | NICKEL | CRIMP | 0.322 inch | 0.805 inch | 1.335 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |