Parametric results for: 240-032-1-31SCF6K5-18K under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 240032131scf6k518k
Select parts from the table below to compare.
Compare
Compare
240-0321-31SCF6K5-18K
Glenair Inc
Check for Price No No Active 31 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER (LCP) E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 250VDC V YES 2.78 N 5 GΩ COMMERCIAL 26 AWG 26 AWG NO NO YES -55 °C 125 °C PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW GENERAL PURPOSE 50u inch CADMIUM SOLDER 0.322 inch 0.505 inch 1.335 inch GLENAIR INC not_compliant EAR99 8536.69.40.30
240-032-1-31SCF6K5-18K
Glenair Inc
Check for Price No Active 31 2 8 mΩ 3 A FEMALE CABLE LIQUID CRYSTAL POLYMER E ALUMINUM ALLOY NOT SPECIFIED D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 250VDC V YES 2.78 N 5 GΩ 26 AWG 26 AWG NO NO YES MIL -55 °C 125 °C M22759/11 PREASSEM CONN NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE WITH CABLE ASSEMBLY 50u inch CADMIUM CRIMP 0.322 inch 0.505 inch 1.335 inch GLENAIR INC not_compliant