Filter Your Search
1 - 2 of 2 results
|
240-0321-31PPB6K2-18S1
Glenair Inc
|
Check for Price | No | No | Active | 31 | 2 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER (LCP) | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | COMMERCIAL | 26 AWG | 26 AWG | NO | NO | YES | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | 50u inch | CADMIUM | SOLDER | 0.322 inch | 0.817 inch | 1.335 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||
|
240-032-1-31PPB6K2-18S1
Glenair Inc
|
Check for Price | No | Active | 31 | 2 | 8 mΩ | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 125 °C | M22759/11 | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.322 inch | 0.817 inch | 1.335 inch | GLENAIR INC | not_compliant |