Filter Your Search
1 - 1 of 1 results
|
240-032-1-21SCG6C7-18B
Glenair Inc
|
Check for Price | No | No | Active | 21 | 2 | 8 mΩ | 3 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | C | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, WIRE LENGTH: 18 INCH | 250VDC V | YES | 2.78 N | 5 GΩ | 26 AWG | NO | NO | YES | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.322 inch | 0.505 inch | 1.085 inch | GLENAIR INC | not_compliant |