Filter Your Search
1 - 2 of 2 results
|
240-031-5-25PCG2NN
Glenair Inc
|
Check for Price | Active | 25 | 2 | 1.27 mm | 2 | 8 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER (LCP) | D | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | 240-231 | 250VDC V | YES | 5 GΩ | COMMERCIAL | NO | NO | NO | -55 °C | 125 °C | TIN LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27 mm | 50u inch | GOLD | SOLDER | 0.31 inch | 0.347 inch | 1.185 inch | 0.11 inch | GLENAIR INC | compliant | |||||
|
240-0315-25PCG2NN
Glenair Inc
|
Check for Price | No | Active | 25 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | D | ALUMINUM ALLOY | GOLD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | NO | NO | YES | -55 °C | 125 °C | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27 mm | 50u inch | GOLD | SOLDER | 0.31 inch | 0.347 inch | 1.185 inch | 0.25 inch | GLENAIR INC | compliant |