Filter Your Search
1 - 1 of 1 results
|
240-0313-9PPF2NN
Glenair Inc
|
Check for Price | No | Active | 9 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | A | STAINLESS STEEL | GOLD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 250VDC V | YES | 2.78 N | 5 GΩ | NO | NO | YES | -55 °C | 125 °C | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.27 mm | 50u inch | SOLDER | 0.31 inch | 0.747 inch | 0.785 inch | 0.25 inch | GLENAIR INC | compliant |