Filter Your Search
1 - 1 of 1 results
|
240-031-2-37SCE2RN
Glenair Inc
|
$1,439.5517 | No | Active | 37 | 2 | 1.27 mm | 2 | 32 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | ALUMINUM ALLOY | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | 250VDC V | YES | 2.78 N | 5 GΩ | e0 | -55 °C | 125 °C | Tin/Lead (Sn63Pb37) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.05 inch | 0.05 inch | LOCKING | JACKPOST | STAGGERED | 1.27 mm | 50u inch | NICKEL | SOLDER | 0.31 inch | 0.335 inch | 1.485 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |