Parametric results for: 240-031-1-31PCG1NN under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 240031131pcg1nn
Select parts from the table below to compare.
Compare
Compare
240-031-1-31PCG1NN
Glenair Inc
Check for Price Active 31 2 1.27 mm 2 8 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER (LCP) E ALUMINUM ALLOY NOT SPECIFIED STRAIGHT D MICROMINIATURE CONNECTOR 240-231 250VDC V YES 5 GΩ COMMERCIAL NO NO NO -55 °C 125 °C TIN LEAD BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 1.27 mm 50u inch CADMIUM SOLDER 0.31 inch 0.347 inch 1.335 inch 0.11 inch GLENAIR INC compliant
240-0311-31PCG1NN
Glenair Inc
Check for Price No Active 31 2 1.27 mm 2 32 mΩ 3 A MALE BOARD LIQUID CRYSTAL POLYMER E ALUMINUM ALLOY GOLD STRAIGHT D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 250VDC V YES 2.78 N 5 GΩ NO NO YES -55 °C 125 °C BERYLLIUM COPPER STAGGERED RND PIN-SKT NO 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 1.27 mm 50u inch CADMIUM SOLDER 0.31 inch 0.347 inch 1.335 inch 0.11 inch GLENAIR INC not_compliant