Filter Your Search
1 - 10 of 2,126 results
|
77313-424-48LF
Amphenol Communications Solutions
|
$1.0485 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.1 inch | 2.4 inch | 0.114 inch | AMPHENOL ICC | 48 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
68492-448HLF
Amphenol Communications Solutions
|
$1.4683 | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 48 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
68022-448HLF
Amphenol Communications Solutions
|
$1.4683 | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | 48 | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||||
|
77313-824-48LF
Amphenol Communications Solutions
|
$1.9741 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 2.4 inch | 0.114 inch | AMPHENOL ICC | 48 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
244836-E
TE Connectivity
|
$2.2246 | Yes | Active | 2 | 1.27 mm | 1.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1.6A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.05 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.275 inch | 0.266 inch | 0.5 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
244854-E
TE Connectivity
|
$2.3283 | Yes | Active | 12 | 2 | 1.27 mm | 2 | 1.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | STANDARDS: UL | 707VAC V | NO | 1.7A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.512 mm | SURFACE MOUNT | 0.283 inch | 0.325 inch | 0.5 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||
|
77313-124-48LF
Amphenol Communications Solutions
|
$2.5654 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 2.4 inch | 0.114 inch | AMPHENOL ICC | 48 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
244837-E
TE Connectivity
|
$2.8035 | Active | 2 | 1.27 mm | 1.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1.3A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.05 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.275 inch | 0.266 inch | 0.85 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
524481-E
TE Connectivity
|
$2.8036 | Active | 12 | 1 | 1.27 mm | 9 A | FEMALE | CABLE | POLYPHTALAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 100 MΩ | 9A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 150 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | ONE | GENERAL PURPOSE | NO | WIRE | 0.138 inch | 0.519 inch | 0.823 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
244856-E
TE Connectivity
|
$2.9193 | Active | 2 | 1.27 mm | 1.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1.7A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.05 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.283 inch | 0.325 inch | 1.45 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity |