Filter Your Search
1 - 10 of 32,760 results
|
95242-403LF
Amphenol Communications Solutions
|
$0.3115 | Yes | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | ROHS COMPLIANT | 6 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
51242-4000
Molex
|
$0.5571 | Yes | Yes | Active | 40 | 2 | 20 mΩ | FEMALE | 30 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | 1400VAC V | NO | 0.035 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.492 inch | 0.394 inch | 1.724 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||
|
95242-403LF
Amphenol FCi
|
$0.7661 | Yes | Active | 6 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
95242-403BLF
Amphenol FCi
|
$0.7661 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.297 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
95242-407BLF
Amphenol Communications Solutions
|
$0.7855 | Yes | Active | 14 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.697 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
95242-409LF
Amphenol Communications Solutions
|
$0.8290 | Yes | Active | 18 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | ROHS COMPLIANT | 18 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
95242-409BLF
Amphenol Communications Solutions
|
$0.9410 | Yes | Active | 18 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.897 inch | AMPHENOL ICC | ROHS COMPLIANT | 18 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
54242-408141500LF
Amphenol Communications Solutions
|
$1.0850 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 79u inch | SURFACE MOUNT | 0.169 inch | 0.591 inch | 1.4 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
95242-409ALF
Amphenol Communications Solutions
|
$1.2125 | Yes | Active | 18 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.897 inch | AMPHENOL ICC | ROHS COMPLIANT | 18 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
95242-405BLF
Amphenol FCi
|
$1.2418 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 197u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.497 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |