Parametric results for: 24/48vac under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,138 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2448
Select parts from the table below to compare.
Compare
Compare
77313-424-48LF
Amphenol Communications Solutions
$1.0485 Yes Active 48 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 2.4 inch 0.114 inch AMPHENOL ICC 48 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
77313-824-48LF
Amphenol Communications Solutions
$1.9741 Yes Active 48 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.1 inch 2.4 inch 0.114 inch AMPHENOL ICC 48 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
244836-E
TE Connectivity
$2.2060 Yes Active 2 1.27 mm 1.6 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 1.6A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO NO 0.05 inch NO ONE GENERAL PURPOSE NO SURFACE MOUNT 0.275 inch 0.266 inch 0.5 inch TE CONNECTIVITY LTD compliant TE Connectivity
244854-E
TE Connectivity
$2.3057 Yes Active 12 2 1.27 mm 2 1.7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR STANDARDS: UL 707VAC V NO 1.7A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 5.512 mm SURFACE MOUNT 0.283 inch 0.325 inch 0.5 inch TE CONNECTIVITY LTD unknown TE Connectivity
77313-124-48LF
Amphenol Communications Solutions
$2.5654 Yes Active 48 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 2.4 inch 0.114 inch AMPHENOL ICC 48 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
524481-E
TE Connectivity
$2.7544 Active 12 1 1.27 mm 9 A FEMALE CABLE POLYPHTALAMIDE NOT APPLICABLE BOARD CONNECTOR NO 100 MΩ 9A 1 NO NO NO UL 94V-0 -40 °C 150 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES NO ONE GENERAL PURPOSE NO WIRE 0.138 inch 0.519 inch 0.823 inch TE CONNECTIVITY LTD unknown TE Connectivity
244837-E
TE Connectivity
$2.7835 Active 2 1.27 mm 1.3 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 1.3A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR NO NO 0.05 inch NO ONE GENERAL PURPOSE NO SURFACE MOUNT 0.275 inch 0.266 inch 0.85 inch TE CONNECTIVITY LTD unknown TE Connectivity
244855-E
TE Connectivity
$3.0769 Yes Active 26 2 1.27 mm 2 1.7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR STANDARD: UL 707VAC V NO 1.7A 1 POLARIZED NO NO e3 NO UL 94V-0 -55 °C 125 °C LOCATING POST Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 5.5 mm SURFACE MOUNT 0.283 inch 0.325 inch 0.85 inch TE CONNECTIVITY LTD compliant TE Connectivity
244857-E
TE Connectivity
$3.3440 Yes Active 68 2 1.27 mm 2 35 mΩ 1.7 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR REFERENCE STANDARD: UL 707VAC V NO 0.5 N 10 GΩ 1.7A 1 POLARIZED 0.5 N NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 5.5 mm SURFACE MOUNT 0.283 inch 0.325 inch 1.9 inch TE CONNECTIVITY LTD unknown TE Connectivity
244838-E
TE Connectivity
$3.7769 Yes Active 50 2 1.27 mm 2 25 mΩ 1.1 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE 707VAC V NO 0.5 N 10 GΩ 1.1A 1 POLARIZED 0.5 N NO NO NO UL 94V-0 -55 °C 125 °C LOCATING POST NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 5.5 mm SURFACE MOUNT 0.275 inch 0.266 inch 1.45 inch TE CONNECTIVITY LTD compliant TE Connectivity