Parametric results for: 23tl4 under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 23tl4
Select parts from the table below to compare.
Compare
Compare
23TL4A4
C&K
$19.9714 Buy Yes Active 500 mA 125 V 150000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STAINLESS STEEL PLUNGER 15A@250VAC .5A@125VDC 15 A 250 V 1000VRMS V 1 GΩ -55 °C 150 °C PANEL MOUNT THERMOPLASTIC SILVER NO COPPER ALLOY QUICK CONNECT 13 mm 53.1 mm 40.5 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00 C & K COMPONENTS
23TL404
C&K
$61.8683 Buy Yes Active 500 mA 125 V 150000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH STAINLESS STEEL PLUNGER 15A@250VAC .5A@125VDC 15 A 250 V 1000VRMS V 1 GΩ -55 °C 150 °C PANEL MOUNT THERMOPLASTIC SILVER NO COPPER ALLOY QUICK CONNECT 13 mm 53.1 mm 40.5 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00 C & K COMPONENTS
23TL402
C&K
Check for Price Buy Yes Active 500 mA 125 V 150000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STAINLESS STEEL PLUNGER 15A@250VAC .5A@125VDC 15 A 250 V -55 °C 150 °C PANEL MOUNT NO QUICK CONNECT 13 mm 53.1 mm 40.5 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
23TL4A2
C&K
Check for Price Buy Active 500 mA 125 V 150000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STAINLESS STEEL PLUNGER 15A@250VAC .5A@125VDC 15 A 250 V -55 °C 150 °C PANEL MOUNT NO QUICK CONNECT 13 mm 53.1 mm 40.5 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00