Filter Your Search
1 - 10 of 110 results
|
23SR50K
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 50 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | 23S | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | J BEND | 5.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
23SR10KTR
TT Electronics Resistors
|
Check for Price | No | Active | 10 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | WRAPAROUND | 5.7 mm | 5 mm | 4.5 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant | |||||||||
|
23SR500KLF
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Square | 1 | 3 | 1 | BULK | 360 deg | HOOK | 5.77 mm | 5.56 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 2220 | compliant | EAR99 | 8533.40.80.50 | |||||||
|
23SR2KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Square | 1 | 3 | 1 | BULK | 360 deg | HOOK | 5.77 mm | 5.56 mm | 5 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||||||
|
23SR1MEGLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 MΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Square | 1 | 3 | 1 | BULK | 360 deg | HOOK | 5.77 mm | 5.56 mm | 5 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||||||
|
23SR100KLFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Square | 1 | 3 | 1 | TR, 10 INCH | 360 deg | Tin (Sn) | HOOK | 5.77 mm | 5.56 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 2220 | compliant | EAR99 | 8533.40.80.50 | ||||
|
23SR500TR
TT electronics / BI Technologies
|
Check for Price | No | No | Active | 500 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | WRAPAROUND | 5.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
23SR500LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 500 Ω | 20 % | 250 mW | 2220 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Square | 1 | 3 | 1 | TR, 10 INCH | 360 deg | Tin (Sn) | HOOK | 5.77 mm | 5.56 mm | 5 mm | BI TECHNOLOGIES CORP | SMT, 2220 | compliant | EAR99 | 8533.40.80.50 | ||||
|
23SR50KTR
TT Electronics Resistors
|
Check for Price | No | Active | 50 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 200 deg | WRAPAROUND | 5.7 mm | 5 mm | 4.5 mm | TT ELECTRONICS PLC | 4 MM, SQUARE, 3 PINS | compliant | |||||||||
|
23SR200
TT electronics / BI Technologies
|
Check for Price | Yes | Obsolete | 200 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | 23S | YES | 200 V | 125 °C | -55 °C | HORIZONTAL | Slot Adjust | 3 | 1 | RECTANGULAR PACKAGE | BULK | 200 deg | J BEND | 5.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 |