Filter Your Search
1 - 10 of 46 results
|
23S104-400H3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.67 | 0.24 dB | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD (50) OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL | SNAP | GENERAL PURPOSE | YES | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S104-S00H3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.58 | 0.24 dB | MALE | MINICOAX-MINICOAX | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 23S104-S00H3 | VSWR MAX AT 6 GHZ | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD (50) OVER NICKEL | SNAP | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S110-2H8L5-NM
Rosenberger
|
Check for Price | Contact Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | PUSH-ON TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S126-S00L5
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.22 | 0.24 dB | FEMALE-FEMALE | MINI-COAX-MINI-COAX | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 23S126-S00L5 | NO | 6 GHz | NO | NO | NO | PLUG-PLUG | SNAP | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S104-400L5
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 10 mΩ | 50 Ω | 1.38 | 0.24 dB | MALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | STRAIGHT | RF CONNECTOR | ROHS COMPLIANT | 1050VAC V | NO | 4.0032 N | 1 GΩ | 1 | 6 GHz | .973 N | NO | NO | e4 | NO | -40 °C | 85 °C | PLUG | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.118 inch | 0.307 inch | 0.118 inch | 0.118 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
23S107-S00H3
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.35 | 0.2 dB | MALE | MINICOAX-MINICOAX | POLYTETRAFLUOROETHYLENE | RF STRAIGHT ADAPTER | VSWR MAX AT 6 GHZ | NO | 10 GHz | NO | NO | e4 | NO | GOLD | SNAP | GENERAL PURPOSE | YES | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S101C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | e3 | -40 °C | 85 °C | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | 1218 | 2422 | Bobbin | 782 mΩ | 100 µH | GENERAL PURPOSE INDUCTOR | 1 | 2 | 3.2 mm | 6.2 mm | SMT | 5.6 mm | TR, EMBOSSED, 13 INCH | 370 mA | RECTANGULAR PACKAGE | YES | YES | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1 kHz | ||||||||||||||||||||||||||||||||||||||||||||||||
|
23S123-S00L5
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.22 | 0.24 dB | FEMALE-FEMALE | MINI-COAX-MINI-COAX | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 23S123-S00L5 | NO | 6 GHz | NO | NO | NO | PLUG-PLUG | SNAP | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S15A-010E4
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 10 THz | e4 | -40 °C | 85 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | COAXIAL | NO | GOLD OVER NICKEL | 23.98 dBm | PANEL MOUNT | RF/MICROWAVE TERMINATION | IEC-60068-2-1, 2-2, 2-3, 2-27 | 1.11 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
23S102-S00L5
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 1.22 | 0.24 dB | MALE-MALE | MINI-COAX-MINI-COAX | POLYTETRAFLUORO ETHYLENE | RF CONNECTOR ADAPTER | 23S102-S00L5 | NO | 6 GHz | NO | NO | NO | PLUG-PLUG | SNAP | GENERAL PURPOSE | NO | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT |