Filter Your Search
1 - 10 of 30,588 results
|
SLPX123M025A7P3
Cornell Dubilier Electronics Inc
|
$0.7177 Buy | Yes | Yes | Active | 12 mF | 25 V | 3.77 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | |||||||
|
UPW0J123MHD
Nichicon Corporation
|
$0.8008 Buy | Yes | Yes | Active | 12 mF | 6.3 V | 3.0897 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.268 mA | 0.44 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 30.5 mm | NICHICON CORP | compliant | EAR99 | 8532.22.00 | , | Nichicon | |||
|
UPW0J123MHD1TN
Nichicon Corporation
|
$0.8400 Buy | Yes | Yes | Active | 12 mF | 6.3 V | 3.0897 A | 20 % | 16 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.268 mA | 0.44 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 31.5 mm | NICHICON CORP | compliant | EAR99 | 8532.22.00 | , | |||
|
UKA0J223MHD
Nichicon Corporation
|
$0.9691 Buy | Yes | Yes | Active | 22 mF | 6.3 V | 2.35 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.158 mA | 0.72 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | compliant | EAR99 | 8532.22.00 | , | ||||
|
380LQ123M025J022
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 12 mF | 25 V | 4.1 A | 20 % | 55 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
SLP123M025A9P3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 12 mF | 25 V | 3.2 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 22 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||
|
SLP123M016C3P3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 12 mF | 16 V | 2.9 A | 20 % | 55 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3145 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||
|
SLPX223M010C3P3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 22 mF | 10 V | 3.66 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4071 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||||
|
SLPX123M025C5P3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 12 mF | 25 V | 3.63 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||
|
SLP223M025E4P3
Cornell Dubilier Electronics Inc
|
$1.0000 Buy | Yes | Yes | Active | 22 mF | 25 V | 4.3 A | 20 % | 27 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2249 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |