Parametric results for: 23FHS under Fixed Capacitors

Filter Your Search

1 - 10 of 1,069 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 23f
Select parts from the table below to compare.
Compare
Compare
GCM32D5C2J123FX01L
Murata Manufacturing Co Ltd
$0.2600 Yes Active 12 nF 630 V 1 % 1210 C0G 1 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 2 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GRM32D5C2J123FWA1L
Murata Manufacturing Co Ltd
$0.2750 Yes Active 12 nF 630 V 1 % 1210 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR e3 125 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GRM32E5C2J223FWA3L
Murata Manufacturing Co Ltd
$0.3450 Yes Active 22 nF 630 V 1 % 1210 C0G 1 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
R523F247050P0K
KEMET Corporation
$0.4542 Yes Active 47 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 AEC-Q200; CQC; CUL; ENEC; UL 110 °C -40 °C 2 Radial BULK NO TIN 10 mm WIRE 9 mm 13 mm 4 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET
R523F268050P0K
KEMET Corporation
$0.4662 Yes Active 68 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 AEC-Q200; CQC; CUL; ENEC; UL 110 °C -40 °C 2 Radial BULK NO TIN 10 mm WIRE 11 mm 13 mm 5 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET
GCM32E5C2J223FX03L
Murata Manufacturing Co Ltd
$0.6900 Yes Active 22 nF 630 V 1 % 1210 C0G 1 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
VJ1812A123FXAAT
Vishay Intertechnologies
$1.4700 Yes Active 12 nF 50 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20
CKC18C223FCGACAUTO
KEMET Corporation
$3.1550 Yes Active 22 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.4 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
CKC21C823FWGACAUTO
KEMET Corporation
$4.3909 Yes Active 82 nF 650 V 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2 mm 5.7 mm 5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
CKC21C823FCGACAUTO
KEMET Corporation
$4.9150 Yes Active 82 nF 500 V 1 % 2220 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2 mm 5.7 mm 5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET