Filter Your Search
1 - 1 of 1 results
|
239081839421L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 942 Ω | 0.05 % | 750 mW | 2512 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 |