Filter Your Search
1 - 1 of 1 results
|
239065254534L
YAGEO Corporation
|
Check for Price | Yes | Active | 453 kΩ | 0.25 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 |