Filter Your Search
1 - 1 of 1 results
|
239062453284L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 328 kΩ | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 |