Filter Your Search
1 - 1 of 1 results
|
239044786492L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 6.49 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | LASER TRIMMABLE | 70 °C | RJ | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |