Filter Your Search
1 - 1 of 1 results
|
239044481154L
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 115 kΩ | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RJ | LASER TRIMMABLE | 70 °C | RJ | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |