Parametric results for: 239041178879L under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 239041178879l
Select parts from the table below to compare.
Compare
Compare
239041178879L
YAGEO Corporation
Check for Price Yes Yes Active 88.7 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - reflowed over Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30