Filter Your Search
1 - 1 of 1 results
|
2383-52MG00DNTP
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 800 µm | 2 | 40 mΩ | 500 mA | MALE | BOARD | POLYAMIDE9T | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.8 mm | FLASH inch | SURFACE MOUNT | 0.126 inch | 0.156 inch | 0.917 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |