Parametric results for: 235e-6r49-fb20 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 235e6r49fb20
Select parts from the table below to compare.
Compare
Compare
235E-6R49-FB20Q
RCD Components Inc
Check for Price No Active 6.49 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 157 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 34.925 mm 4.78 mm 15.1 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
235E-6R49-FB20
RCD Components Inc
Check for Price Active 6.49 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 157 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 34.925 mm 4.78 mm 15.1 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
235E-6R49-FB20W
RCD Components Inc
Check for Price Yes Active 6.49 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 157 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 34.925 mm 4.78 mm 15.1 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80