Filter Your Search
1 - 10 of 957 results
Select Parts | Part Number |
---|
|
2355806-1
TE Connectivity
|
||
|
2355153-2
TE Connectivity
|
||
|
1-1624235-5
TE Connectivity
|
||
|
2355182-6
TE Connectivity
|
||
|
2355045-6
TE Connectivity
|
||
|
2355088-2
TE Connectivity
|
||
|
2355045-3
TE Connectivity
|
||
|
2355088-3
TE Connectivity
|
||
|
2355088-4
TE Connectivity
|
||
|
2355091-4
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Surface Mount
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Shape
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Connector Support Type
|
Wire Gauge
|
Wire Size-Max
|
Package Description
|
ECCN Code
|
HTS Code
|
Body Breadth
|
Body Length
|
Connector Type
|
Contact Finish Mating
|
Contact Gender
|
Contact Material
|
Contact Pattern
|
DIN Conformance
|
Dielectric Withstanding Voltage
|
EMI Shielded
|
Empty Shell
|
Filter Feature
|
IEC Conformance
|
Insulator Color
|
Insulator Material
|
MIL Conformance
|
Mains Connector Rating
|
Mixed Contacts
|
Mounting Style
|
Mounting Type
|
Number Of Connectors | Number of Ports |
Number of Rows Loaded
|
Option
|
Panel Mount
|
Plating Thickness
|
Rated Current (Signal)
|
Terminal Length
|
Terminal Pitch
|
Termination Type
|
Total Number of Contacts
|
UL Flammability Code
|
Body Depth
|
Body/Shell Style
|
Insulation Resistance
|
Mounting Option 2
|
Rated Voltage
|
Wire Size-Min
|
Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 50 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 13mm x 5.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | AXIAL LEADED | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | UL | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.079 inch | 0.472 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 500VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE9T | NO | 2A | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 29.92u inch | 2 A | 0.11 inch | 2 mm | SOLDER | 6 | 94V-0 | |||||||||||||||||||||||||||
Yes | Active | UL | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.079 inch | 0.472 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 500VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE9T | NO | 2A | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 3.94u inch | 2 A | 0.11 inch | 2 mm | SOLDER | 6 | 94V-0 | |||||||||||||||||||||||||||
Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 26 AWG | 0.301 inch | 0.141 inch | BOARD CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 2A | NO | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | 2 | 94V-0 | 0.175 inch | RECEPTACLE | 100 MΩ | LATCHING | 50 V | 28 AWG | |||||||||||||||||||||||||
Yes | Active | UL | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.079 inch | 0.236 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 500VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE9T | NO | 2A | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 3.94u inch | 2 A | 0.11 inch | 2 mm | SOLDER | 3 | 94V-0 | |||||||||||||||||||||||||||
Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 26 AWG | 0.301 inch | 0.188 inch | BOARD CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 2A | NO | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | 3 | 94V-0 | 0.175 inch | RECEPTACLE | 100 MΩ | LATCHING | 50 V | 28 AWG | |||||||||||||||||||||||||
Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 26 AWG | 0.301 inch | 0.236 inch | BOARD CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 2A | NO | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | 4 | 94V-0 | 0.175 inch | RECEPTACLE | 100 MΩ | LATCHING | 50 V | 28 AWG | |||||||||||||||||||||||||
Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.269 inch | 0.287 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | NATURAL | POLYAMIDE6T | NO | 2A | NO | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | SOLDER | 4 | 94V-0 | 0.263 inch | PLUG | 100 MΩ | LATCHING | 50 V |
|
2355806-1
TE Connectivity
|
$0.0966 Buy | Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2355153-2
TE Connectivity
|
$0.1642 Buy | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | CONNECTOR ACCESSORY | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1624235-5
TE Connectivity
|
$0.2070 Buy | Yes | Yes | Obsolete | 50 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 13mm x 5.5mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | AXIAL LEADED | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2355182-6
TE Connectivity
|
$0.2450 Buy | Yes | Active | UL | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.079 inch | 0.472 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 500VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE9T | NO | 2A | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 29.92u inch | 2 A | 0.11 inch | 2 mm | SOLDER | 6 | 94V-0 | ||||||||||||||||||||||||||||
|
2355045-6
TE Connectivity
|
$0.2647 Buy | Yes | Active | UL | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.079 inch | 0.472 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 500VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE9T | NO | 2A | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 3.94u inch | 2 A | 0.11 inch | 2 mm | SOLDER | 6 | 94V-0 | ||||||||||||||||||||||||||||
|
2355088-2
TE Connectivity
|
$0.3035 Buy | Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 26 AWG | 0.301 inch | 0.141 inch | BOARD CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 2A | NO | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | 2 | 94V-0 | 0.175 inch | RECEPTACLE | 100 MΩ | LATCHING | 50 V | 28 AWG | ||||||||||||||||||||||||||
|
2355045-3
TE Connectivity
|
$0.3445 Buy | Yes | Active | UL | 125 °C | -40 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | 0.079 inch | 0.236 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 500VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE9T | NO | 2A | NO | STRAIGHT | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 3.94u inch | 2 A | 0.11 inch | 2 mm | SOLDER | 3 | 94V-0 | ||||||||||||||||||||||||||||
|
2355088-3
TE Connectivity
|
$0.3810 Buy | Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 26 AWG | 0.301 inch | 0.188 inch | BOARD CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 2A | NO | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | 3 | 94V-0 | 0.175 inch | RECEPTACLE | 100 MΩ | LATCHING | 50 V | 28 AWG | ||||||||||||||||||||||||||
|
2355088-4
TE Connectivity
|
$0.4031 Buy | Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 26 AWG | 0.301 inch | 0.236 inch | BOARD CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | BLACK | GLASS FILLED POLYAMIDE66 | NO | 2A | NO | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | 4 | 94V-0 | 0.175 inch | RECEPTACLE | 100 MΩ | LATCHING | 50 V | 28 AWG | ||||||||||||||||||||||||||
|
2355091-4
TE Connectivity
|
$0.4401 Buy | Yes | Active | UL | 85 °C | 30 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 0.269 inch | 0.287 inch | BOARD CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 250VAC V | NO | YES | NO | NO | NATURAL | POLYAMIDE6T | NO | 2A | NO | BOARD | ONE | 1 | 1 | GENERAL PURPOSE | NO | 2 A | 1.2 mm | SOLDER | 4 | 94V-0 | 0.263 inch | PLUG | 100 MΩ | LATCHING | 50 V |