Filter Your Search
1 - 3 of 3 results
|
23518-470-HB5W
RCD Components Inc
|
Check for Price | Yes | Active | 47 Ω | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 157 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
23518-470-HB5
RCD Components Inc
|
Check for Price | Active | 47 Ω | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 157 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 1 mm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
23518-470-HB5Q
RCD Components Inc
|
Check for Price | No | Active | 47 Ω | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 157 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |