Filter Your Search
1 - 1 of 1 results
|
235004311653L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 16.5 kΩ | 1 % | 1606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 62.5 mW | 16.5 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 4 mm | 1.6 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 |