Filter Your Search
1 - 4 of 4 results
|
234567
Provertha Connectors Cables & Solutions GmbH
|
Check for Price Buy | Yes | Contact Manufacturer | BOARD | STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308 | PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH | compliant | EAR99 | 8536.69.40.30 | 0.496 inch | 0.248 inch | 2.087 inch | RECEPTACLE | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | Tin (Sn) | MALE | NOT SPECIFIED | STAGGERED | 25 mΩ | RND PIN-SKT | NO | 1400VAC V | NO | NO | NO | 3.336 N | 5 GΩ | LIQUID CRYSTAL POLYMER | e3 | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREW | STRAIGHT | ONE | 2 | 2 | 125 °C | -55 °C | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 4.5 A | UL, CSA | TIN | STEEL | 3/B | 0.106 inch | 2.7686 mm | SOLDER | 25 | 94V-0 | .3058 N | |||||||||||||||
|
234567
ERNI
|
Check for Price Buy | Yes | Yes | Transferred | BOARD | STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308 | ERNI ELECTRONICS INC | compliant | EAR99 | 8536.69.40.30 | 0.496 inch | 0.248 inch | 2.087 inch | RECEPTACLE | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | Tin (Sn) | MALE | NOT SPECIFIED | STAGGERED | 25 mΩ | RND PIN-SKT | NO | 1400VAC V | NO | NO | NO | 3.336 N | 5 GΩ | LIQUID CRYSTAL POLYMER | e3 | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREW | STRAIGHT | ONE | 2 | 2 | 125 °C | -55 °C | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 4.5 A | UL, CSA | TIN | STEEL | 3/B | 0.106 inch | 2.7686 mm | SOLDER | 25 | 94V-0 | .3058 N | ||||||||||||||
|
2-34567-1
TE Connectivity
|
Check for Price Buy | Yes | Yes | Active | RING TERMINAL | FEMALE | 1 | UL | 14 AWG | 2.62 mm2 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCV1,5/9-G-3,81(12345678)
Phoenix Contact
|
Check for Price Buy | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 9 | 1 | 160 V | 8 A | BOARD | STANDARD: UL 94V-0, PBT | CB; CSA; CUL; EAC; UL; VDE | CONNECTOR | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 |