Parametric results for: 232270471823L under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 232270471823l
Select parts from the table below to compare.
Compare
Compare
232270471823L
YAGEO Corporation
Check for Price Yes Yes Obsolete 18.2 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30