Parametric results for: 2322-706-75364l under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 232270675364l
Select parts from the table below to compare.
Compare
Compare
232270675364L
YAGEO Corporation
Check for Price Yes Yes Active 536 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm YAGEO CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
232270675364-L
YAGEO Corporation
Check for Price Active 536 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT FIXED RESISTOR METAL GLAZE/THICK FILM RC0402 LASER TRIMMABLE 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND YAGEO CORP , 0402 unknown