Filter Your Search
1 - 10 of 10 results
|
232220733128
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733338
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.3 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733153
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL FILM | FLAME PROOF, RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||
|
232220733622
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 6.2 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733271
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 270 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733101
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733339
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733108
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733621
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 620 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
232220733567
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 560 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 |