Filter Your Search
1 - 10 of 64,625 results
|
1744423-1
TE Connectivity
|
$0.0238 | Yes | Active | 20 AWG | 24 AWG | 250 V | FEMALE | 4.2 A | 105 °C | -55 °C | 0.075 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.56 mm2 | SIGNAL | 31.49 | PHOSPHOR BRONZE | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
1744423-1
TE Connectivity
|
$0.0238 | Yes | Active | 20 AWG | 24 AWG | 250 V | FEMALE | 4.2 A | 105 °C | -55 °C | 0.075 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.56 mm2 | SIGNAL | 31.49 | PHOSPHOR BRONZE | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
794223-1
TE Connectivity
|
$0.0298 | Yes | Active | 16 AWG | 20 AWG | 600 V | 600 V | FEMALE | 10.5 A | 105 °C | -55 °C | 0.126 inch | 0.079 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 1.4 mm2 | POWER | BRASS | STRAIGHT | CRIMP | PLUG HOUSING | 16 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2317947-1
TE Connectivity
|
$0.0332 | Yes | Active | 22 AWG | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
2350223-1
TE Connectivity
|
$0.0345 | Yes | Active | 22 AWG | 28 AWG | 50 V | 50 V | FEMALE | 2.5 A | 105 °C | -40 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | PHOSPHOR BRONZE | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
487923-1
TE Connectivity
|
$0.0441 | No | Active | CONTACT | MALE | 1.5 A | UNDER PLATING MATERIAL: NICKEL | NO | NO | NO | 105 °C | -55 °C | FFC | CONNECTOR ACCESSORY | SIGNAL | 100 | PHOSPHOR BRONZE | SOLDER | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||||
|
2317947-2
TE Connectivity
|
$0.0448 | Yes | Active | 24 AWG | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
1470223-1
TE Connectivity
|
$0.0467 | Yes | Yes | Active | 22 AWG | 28 AWG | 250 V | 250 V | FEMALE | 3 A | 105 °C | -40 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.4 mm2 | SIGNAL | PHOSPHOR BRONZE | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
5-2316114-6
TE Connectivity
|
$0.0593 | Active | 28 AWG | 30 AWG | 125 V | 125 V | FEMALE | 2 A | 125 °C | -40 °C | CONNECTOR ACCESSORY | 0.08 mm2 | SIGNAL | PHOSPHOR BRONZE | CRIMP | 28 AWG | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||
|
2232723-1
TE Connectivity
|
$0.0682 | Active | 16 AWG | 19 AWG | 600 V | FEMALE | 7.2 A | 105 °C | -55 °C | 0.129 inch | 0.078 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 1.31 mm2 | POWER | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PLUG HOUSING | 16 AWG | TE CONNECTIVITY LTD | unknown | TE Connectivity |