Filter Your Search
1 - 10 of 3,158 results
|
230C1B474M
Seacor Capacitors
|
Check for Price | Transferred | 470 nF | 100 V | 20 % | 5342 | 20 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 3.302 mm | 13.462 mm | 10.668 mm | SEACOR INC | , 5342 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
230C1Z564J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 560 nF | 35 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
230C1B224F
Seacor Capacitors
|
Check for Price | Transferred | 220 nF | 100 V | 1 % | 5327 | 1 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | 2.54 mm | 13.462 mm | 6.858 mm | SEACOR INC | , 5327 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
230C1F684F
Seacor Capacitors
|
Check for Price | Transferred | 680 nF | 600 V | 1 % | 1 % | POLYESTER | FILM CAPACITOR | 230C(600 VOLT) | 125 °C | -55 °C | 2 | Axial | 6.858 mm | 49.784 mm | 21.59 mm | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
230C1B152M
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 1.5 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | Wide Range Of Sizes & Configurations | -5/+15% ppm/°C | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||
|
230C1Z154K
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 150 nF | 35 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
230C1E124J
Electrocube Inc
|
Check for Price | Yes | Yes | Active | 120 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 4.064 mm | 16.51 mm | 11.43 mm | ELECTROCUBE INC | , 6545 | compliant | EAR99 | 8532.25.00.60 | ||||||
|
230C1B472J
Seacor Capacitors
|
Check for Price | Transferred | 4.7 nF | 100 V | 5 % | 5 % | POLYESTER | FILM CAPACITOR | 230C(100 VOLT) | 125 °C | -55 °C | 2 | Axial | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
230C1B305K
Electrocube Inc
|
Check for Price | Yes | No | Active | 3 µF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 3.81 mm | 29.21 mm | 11.684 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||
|
230C1Z206G
Seacor Capacitors
|
Check for Price | Transferred | 20 µF | 35 V | 2 % | 2 % | POLYESTER | FILM CAPACITOR | For Dimensions Please Consult Factory | 230C(35 VOLT) | 125 °C | -55 °C | 2 | Axial | SEACOR INC | , | unknown | EAR99 | 8532.25.00.80 |