Parametric results for: 2306-v-rc under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 2306vrc
Select parts from the table below to compare.
Compare
Part Number
2306-V-RC
Bourns Inc
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Inductor Application
Number of Functions Shielded
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Shape/Size Description
Terminal Placement
Terminal Shape
Lead Diameter
Lead Spacing
Package Diameter
Package Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active GENERAL PURPOSE INDUCTOR 27 µH 8 mΩ 15 % NO 1 kHz 15.6 A HIGH CURRENT INDUCTOR 1 YES 105 °C -55 °C Vertical Mount 2 Toroidal CYLINDRICAL PACKAGE RADIAL WIRE 1.6764 mm 14.224 mm 32.512 mm 16.51 mm BOURNS INC RADIAL LEADED compliant EAR99 8504.50.80.00 Bourns
Compare
2306-V-RC
Bourns Inc
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 27 µH 8 mΩ 15 % NO 1 kHz 15.6 A HIGH CURRENT INDUCTOR 1 YES 105 °C -55 °C Vertical Mount 2 Toroidal CYLINDRICAL PACKAGE RADIAL WIRE 1.6764 mm 14.224 mm 32.512 mm 16.51 mm BOURNS INC RADIAL LEADED compliant EAR99 8504.50.80.00 Bourns