Filter Your Search
1 - 8 of 8 results
|
22RIA160
International Rectifier
|
Check for Price | No | Transferred | 22 kA | 10 mA | 130 mA | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 2 V | 355 A | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
22RIA160M
International Rectifier
|
Check for Price | No | Transferred | 22 kA | 10 mA | 130 mA | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 355 A | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
22RIA160MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
22RIA160
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 kA | 10 mA | 130 mA | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 355 A | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
22RIA160MS90
International Rectifier
|
Check for Price | No | No | Transferred | 22 kA | 10 mA | 130 mA | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 355 A | 1.6 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
22RIA160S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
22RIA160
Vishay Semiconductors
|
Check for Price | Transferred | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 1.6 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY SEMICONDUCTORS | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
22RIA160S90
International Rectifier
|
Check for Price | No | Transferred | 22 kA | 10 mA | 130 mA | 60 mA | 1.6 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 355 A | 1.6 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 |