Filter Your Search
1 - 4 of 4 results
|
22RIA10MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
22RIA10MS90
International Rectifier
|
Check for Price | No | No | Transferred | 22 kA | 20 mA | 130 mA | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 420 A | 100 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||
|
22RIA10MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
22RIA10M
International Rectifier
|
Check for Price | No | No | Transferred | 22 kA | 20 mA | 130 mA | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 420 A | 100 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | compliant | EAR99 | 8541.30.00.80 |