Filter Your Search
1 - 2 of 2 results
|
22M274MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 33 Ω | 20 % | NO | 250 kHz | 62 mA | 1.8 MHz | POWDERED IRON | 70 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 5.461 mm | 14.224 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||
|
22M274M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2.7 mH | 33 Ω | 20 % | NO | 250 kHz | 62 mA | 1.8 MHz | POWDERED IRON | 70 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 642.6 µm | 36.525 mm | 5.461 mm | 14.224 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 |