Filter Your Search
1 - 10 of 144 results
|
22V10RPQI-25
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 25 ns | 22 | 10 | 11 | 10 | OT PLD | MILITARY | SQUARE | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 12 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-XQFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QFF | QFL28,.45SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 11.4554 mm | 11.4554 mm | SPACE ELECTRONICS INC | QFF, QFL28,.45SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
22V10RPFS-15
Maxwell Technologies
|
Check for Price | Contact Manufacturer | EE PLD | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
22V10RPFS-20
Maxwell Technologies
|
Check for Price | Contact Manufacturer | EE PLD | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
22V10RPQS-20
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | 38535V;38534K;883S | MILITARY | SQUARE | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 43 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-XQFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QFF | QFL28,.45SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 11.4554 mm | 11.4554 mm | SPACE ELECTRONICS INC | QFF, QFL28,.45SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
22V10RPDI-20
Maxwell Technologies
|
Check for Price | Contact Manufacturer | EE PLD | MAXWELL TECHNOLOGIES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
22V10RPDB-10
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 100 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 31.75 mm | SPACE ELECTRONICS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
22V10RPFE-10
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 100 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.779 mm | 16.256 mm | SPACE ELECTRONICS INC | DFP, FL24,.4 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
22V10RPDP-15
Maxwell Technologies
|
Check for Price | Contact Manufacturer | EE PLD | MAXWELL TECHNOLOGIES INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
22V10RPQI-10
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | MILITARY | SQUARE | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 100 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-XQFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QFF | QFL28,.45SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 11.4554 mm | 11.4554 mm | SPACE ELECTRONICS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
22V10RPFB-25
Maxwell Technologies
|
Check for Price | Contact Manufacturer | EE PLD | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |