Filter Your Search
1 - 2 of 2 results
|
22V10CRPDS-20
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 5 V | 20 ns | 22 | 10 | 11 | 10 | 38535V;38534K;883S | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 41.6 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 31.75 mm | SPACE ELECTRONICS INC | DIP, DIP24,.4 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
22V10CRPDS-20
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | MIL-STD-883 Class S | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 41.6 MHz | NO | NO | 132 | MACROCELL | 5.25 V | 4.75 V | R-XDIP-T24 | 125 °C | -55 °C | 100k Rad(Si) V | 24 | UNSPECIFIED | RECTANGULAR | NO | THROUGH-HOLE | DUAL | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.39.00.01 |