Filter Your Search
1 - 10 of 3,472 results
|
ATF22V10C-15JU
Atmel Corporation
|
$1.5200 | Yes | Yes | Transferred | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | LCC | GREEN, PLASTIC, MS-018AB, LCC-28 | 28 | unknown | 8542.39.00.01 | Microchip | |||||||
|
ATF22V10C-10JU
Atmel Corporation
|
$1.7500 | Yes | Yes | Transferred | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | Microchip | |||||||
|
ATF22V10CQ-15JU
Microchip Technology Inc
|
$1.8114 | Yes | Yes | Active | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | NO | NO | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.506 mm | 11.506 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
ATF22V10C-10SU
Microchip Technology Inc
|
$1.8269 | Yes | Yes | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATF22V10C-15PU
Atmel Corporation
|
$1.9442 | Yes | Yes | Transferred | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | Microchip | ||||||||
|
ATF22V10C-5JX
Microchip Technology Inc
|
$1.9970 | Yes | Yes | Active | 5 V | 5 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 142 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATF22V10C-7SX
Microchip Technology Inc
|
$2.0326 | Yes | Yes | Active | 5 V | 7.5 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 125 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-24 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATF22V10CQZ-20PU
Atmel Corporation
|
$2.0800 | Yes | Yes | Transferred | 5 V | 20 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 38.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.334 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | Microchip | ||||||||
|
ATF22V10C-15JU
Microchip Technology Inc
|
$2.1391 | Yes | Yes | Active | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
ATF22V10CQZ-20XU
Microchip Technology Inc
|
$2.2004 | Yes | Yes | Active | 5 V | 20 ns | 22 | 10 | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 38.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 |