Filter Your Search
1 - 10 of 869 results
|
WT22SAD9
AirBorn Inc
|
$15.0892 Buy | Active | 22 | 1 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||
|
WGA122SAD9SY-3
AirBorn Inc
|
$88.4322 Buy | Yes | Yes | Active | 122 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
WGA122SAD9J
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | |||||||||||||||||||||||||||||
|
WGA122SAD9SY-1
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD (AU) | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||
|
WGA122SAD11SY
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | |||||||||||||||||||||||||||||
|
WRD122SAD11SY
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 4 | 2.54 mm | 5 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | ||||||||||||||||||||||||||||
|
WGA122SAD9SY
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | ||||||||||||||||||||||||||||
|
WGA122SAD9SY-4
AirBorn Inc
|
$88.4322 Buy | Yes | Yes | Active | 122 | 3 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||
|
WGA122SAD15J
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 3 | 2.54 mm | 3 | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | Fixed jackset | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | RECEPTACLE | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.4 inch | 0.375 inch | 4.9 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WRD122SAD9J
AirBorn Inc
|
$88.4322 Buy | Active | 122 | 4 | 2.54 mm | 5 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant |