Filter Your Search
1 - 10 of 26 results
|
VS-22RIA10
Vishay Intertechnologies
|
$9.0836 | Yes | Active | 1.7 V | 22 kA | 20 mA | 130 mA | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 420 A | 20 mA | 100 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
VS-22RIA100
Vishay Intertechnologies
|
$15.3221 | Yes | Active | 1.7 V | 22 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 420 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||||||||
|
VS-22RIA100M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.7 V | 22 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 420 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
22RIA10MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||||||||||
|
22RIA100L
International Rectifier
|
Check for Price | No | No | Transferred | 1 kV | 34.54 A | SCR | SINGLE | 1 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | CECC | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||||||||||||||||
|
22RIA10S90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 100 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||||||||||
|
22RIA100M
International Rectifier
|
Check for Price | No | No | Transferred | 22 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 420 A | 1 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||
|
22RIA100F
International Rectifier
|
Check for Price | Obsolete | 1 kV | 34.54 A | SCR | SINGLE | 1 kV | TO-208AA | O-MUPM-D2 | Not Qualified | CECC | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||||||||||||||||||||
|
22RIA100LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1 kV | 34.54 A | SCR | SINGLE | 1 kV | TO-208AA | O-MUPM-D2 | Not Qualified | CECC | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | |||||||||||||||||||||
|
22RIA100MS90
International Rectifier
|
Check for Price | No | No | Transferred | 22 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 2 V | 420 A | 1 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 |