Filter Your Search
1 - 10 of 10 results
|
22_N-50-0-2/133_NE
HUBER+SUHNER
|
$38.3314 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | PFA/PTFE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | 0.772 inch | 0.827 inch | 0.201 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||
|
22_N-50-0-3/133_NE
HUBER+SUHNER
|
$53.5852 | No | Active | 1 | 50 Ω | FEMALE | 500 Cycles | PANEL | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -50 °C | 160 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.594 inch | HUBER+SUHNER AG | unknown | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||
|
22N-50-0-3/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT, HERMETICALLY SEALED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||
|
22N-50-0-3/133
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | HERMETIC | YES | SOLDER | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
22N-50-0-2/133
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | compliant | |||||||||||||||||||||||
|
22_N-50-0-23/133_NF
HUBER+SUHNER
|
Check for Price | Active | RF N CONNECTOR | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||||||||||||||||||||||||
|
22_N-50-0-6/133_UH
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | FEMALE | 500 Cycles | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | NO | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | GOLD OVER NICKEL | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | 0.866 inch | 0.625 inch | 0.24 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||
|
22N-50-0-3/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT, HERMETICALLY SEALED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||
|
22N-50-0-2/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||
|
22N-50-0-2/003NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTRE CONTACT | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | THREADED | YES | SOLDER | HUBER+SUHNER AG | compliant |