Filter Your Search
1 - 10 of 111 results
|
QR00J022J0001000
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 1 kW | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | QR | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 55 mm | 390 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
ARW10S-222J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 2.2 kΩ | 5 % | 14 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW10S | ARW10S | 700 V | 275 °C | -55 °C | Ceramic Core | 2 | 1 mm | 36 mm | 8.52 mm | 41.8 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ARW7N-R22J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 220 mΩ | 5 % | 10 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW7N | ARW7N | 450 V | 275 °C | -55 °C | Ceramic Core | 2 | 1 mm | 44 mm | 8.52 mm | 26.5 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ARW0.5N-122J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.2 kΩ | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW0.5N | ARW0.5N | 20 V | 275 °C | -55 °C | Ceramic Core | 2 | 700 µm | 37 mm | 3.3 mm | 12 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ARW3-R22J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 220 mΩ | 5 % | 5 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW3 | ARW3 | 200 V | 275 °C | -55 °C | Ceramic Core | 2 | 800 µm | 35 mm | 5.9 mm | 17.7 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
QRZGK022J000600
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 Ω | 10 % | 600 W | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | QRZG | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 87 mm | 330 mm | 40 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||
|
QL0040J022J000
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 40 W | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | QL | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 22 mm | 90 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
QL0030K022J000
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 Ω | 10 % | 30 W | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | QL | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 22 mm | 75 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
QRZGK022J000750
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2.2 Ω | 10 % | 750 W | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | QRZG | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 100 mm | 300 mm | 50 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.29.00.00 | |||||||
|
ARW7N-122J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.2 kΩ | 5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW7N | ARW7N | 450 V | 275 °C | -55 °C | Ceramic Core | 2 | 1 mm | 44 mm | 8.52 mm | 26.5 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 |