Filter Your Search
1 - 10 of 369 results
|
2558P22FL14
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.150 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.2 inch | 1.1 inch | 0.613 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2666P22FL07
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | MALE | GOLD FLASH OVER NICKEL (30) | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | WIRE WRAP | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
10124558-22FLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
2666P22FL59
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
1271P22FL03
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 22 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.180 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.1 inch | 0.106 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2666P22FL84
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 22 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
1271P22FL04
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 22 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.185 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 1.1 inch | 0.165 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
201R22FL
NICOMATIC
|
Check for Price | Active | GOLD OVER NICKEL | BOARD CONNECTOR | e4 | GOLD OVER NICKEL | COPPER ALLOY | NICOMATIC SA | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
50295-1022FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 88 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 2.23 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||
|
50295-1022FLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 88 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 2.23 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |