Filter Your Search
1 - 2 of 2 results
|
22AR1KTR
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | HOOK | 2.21 mm | 3.51 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1413 | compliant | EAR99 | 8533.40.80.50 | ||
|
22AR1KTR
TT Electronics Resistors
|
Check for Price | No | Active | 1 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | HOOK | 2.21 mm | 3.51 mm | 3.2 mm | TT ELECTRONICS PLC | compliant |