Filter Your Search
1 - 10 of 362 results
|
228F
Hammond Manufacturing
|
$94.6786 | No | Active | PCB MOUNT | NO | 30.988 mm | 69.85 mm | 56.642 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | NO | NO | 115 V | 2 | 670 mA | 15 V | SINGLE 115V | POWER TRANSFORMER | 10 VA | ||||||||||||||||||||||||||
|
601D228F035GL3
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 2.2 mF | 35 V | 1.136 A | 50 % | 87 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 138.74 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | unknown | EAR99 | , | ||||||||||||||||||||||||
|
228FU4-63101F20
Corning Cable Systems
|
Check for Price | Contact Manufacturer | CORNING INC | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||||||||||||
|
674D228F050GT1A
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 50 V | 8 A | 50 % | 37.7 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 165.831 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 19.6 mm | 92.7 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
673D228F016HE1J
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 16 V | 2.93 A | 50 % | 89 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 93.808 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 22.7 mm | 29.2 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
673D228F025GL1J
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 25 V | 4.82 A | 50 % | 49 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 117.26 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 19.6 mm | 54.6 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
673D228F025GL1C
Chemi-Con
|
Check for Price | Obsolete | 2.2 mF | 25 V | 4.82 A | 50 % | 49 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: MIL-C-39018/09 | 117.26 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 19.6 mm | 54.6 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | , | |||||||||||||||||||||
|
228FXM6R3KCC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | MATTE TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | , | |||||||||||||||||||||||||||||||||||||
|
228FXM035MCC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||
|
228FXM035K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | compliant | EAR99 | , |