Filter Your Search
1 - 1 of 1 results
|
228EJVAYFR
CTS Corporation
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 250VAC V | 100 MΩ | 1.96 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 700 µm | YELLOW LED | TAPE AND REEL | IP67; WATER PROOF | REFLOW | NO | SOLDER | 6.8 mm | 3.7 mm | 7.2 mm | CTS CORP | unknown | EAR99 | 8536.50.90.40 | CTS |