Filter Your Search
1 - 10 of 746 results
|
52271-0779
Molex
|
$0.0651 | Yes | Yes | Active | 7 | 1 | 1 mm | 1 | 20 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, BOTTOM CONTACT STYLE | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | FITTING NAIL | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.213 inch | 0.523 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | Molex | |||||||||
|
51227-1000
Molex
|
$0.2064 | Yes | Not Recommended | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
0522710679
Molex
|
$0.4009 | Yes | Active | 6 | 1 | 500 mA | 30 Cycles | BOARD | TIN BISMUTH | STRAIGHT | FFC/FPC CONNECTOR | NO | e6 | UL, CSA | -40 °C | 85 °C | Tin/Bismuth (Sn/Bi) | PHOSPHOR BRONZE | STAGGERED | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||
|
0522710479
Molex
|
$0.4917 | Yes | Active | 4 | 1 | 990.6 µm | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 100 MΩ | e6 | UL, CSA | -40 °C | 85 °C | Tin/Bismuth (Sn/Bi) | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.039 inch | NO | LOCKING | ONE | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||
|
0522710469
Molex
|
$0.4949 | Yes | Active | 4 | 1 | 990.6 µm | 20 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 100 MΩ | UL, CSA | -40 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.039 inch | NO | LOCKING | ONE | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||||||
|
52271-0679
Molex
|
$0.5017 | Yes | Yes | Active | 6 | 1 | 1 mm | 1 | 20 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, BOTTOM CONTACT STYLE | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | FITTING NAIL | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.118 inch | 0.291 inch | 0.484 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | Molex | |||||||
|
52271-0479
Molex
|
$0.5213 | Yes | Yes | Active | 4 | 1 | 1 mm | 1 | 20 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, BOTTOM CONTACT STYLE | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | FITTING NAIL | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.118 inch | 0.291 inch | 0.406 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | Molex | |||||||
|
0522710769
Molex
|
$0.6259 | Yes | Yes | Active | 7 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | Molex | |||||||||||||||||||||||||||||
|
52271-0879
Molex
|
$0.6545 | Yes | Yes | Active | 8 | 1 | 1 mm | 1 | 20 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF, BOTTOM CONTACT STYLE | 500VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | e6 | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | FITTING NAIL | Tin/Bismuth (Sn/Bi) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.118 inch | 0.291 inch | 0.563 inch | MOLEX LLC | LEAD FREE | compliant | EAR99 | Molex | ||||||
|
ZW-05-07-T-D-227-100
Samtec Inc
|
$0.6838 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.227 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |